Part Details for AD847JRZ-REEL7 by Analog Devices Inc
Results Overview of AD847JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847JRZ-REEL7 Information
AD847JRZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD847JRZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9947
|
Newark | Op-Amp, 50Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD847JRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$5.7300 / $11.3600 | Buy Now |
|
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Min Qty: 1 Package Multiple: 750 | 264 |
|
$3.4000 / $11.8300 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Chip Stock | OpAmpSingleHighSpeedAmplifier±18V8-PinSOICNT/R | 159 |
|
RFQ |
US Tariff Estimator: AD847JRZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD847JRZ-REEL7
AD847JRZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD847JRZ-REEL7 Part Data Attributes
|
|
AD847JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847JRZ-REEL7
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 7.2 µA | |
| Bias Current-Max (IIB) @25C | 6.6 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 Mm | |
| Slew Rate-Min | 225 V/Us | |
| Slew Rate-Nom | 200 V/Us | |
| Supply Current-Max | 7.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 35000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD847JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD847JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD847JR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847JRZ-REEL7 vs AD847JR-REEL7 |
AD847JRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD847JRZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
Ensure the AD847JRZ is operated within its recommended operating conditions by keeping the supply voltage between 2.7V and 5.5V, and the junction temperature between -40°C and 125°C. Also, ensure the input voltage is within the common-mode range of the device.
-
The recommended input impedance for the AD847JRZ is 1 kΩ or higher. This ensures that the input signal is not attenuated and the device operates within its specified performance.
-
To reduce noise and EMI, use a low-pass filter at the input, keep the input and output traces short and away from each other, use a shielded enclosure, and ensure good grounding and decoupling.
-
The maximum output current of the AD847JRZ is 20 mA. Exceeding this current may cause the device to overheat or malfunction.