-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8494ARMZ-ND
|
DigiKey | IC THRMOCPLE COLD JNC COMP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2690 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
584-AD8494ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation RoHS: Compliant | 10801 |
|
$4.3600 / $7.6900 | Buy Now |
|
Analog Devices Inc | Thermocouple InAmp Min Qty: 1 Package Multiple: 50 | 6561 |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
AD8494ARMZ
|
TME | IC: temperature converter, J-type thermocouple amplifier, MSOP8 Min Qty: 1 | 0 |
|
$4.9200 / $6.8900 | RFQ |
|
Ameya Holding Limited | IC: temperature converter, J-type thermocouple amplifier, MSOP8 | 6538 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8494ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8494ARMZ
Analog Devices Inc
Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8494ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8494ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8495ARMZ | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8495ARMZ |
AD8495CRMZ-R7 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8495CRMZ-R7 |
AD8496ARMZ | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8496ARMZ |
AD8497ARMZ | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8497ARMZ |
AD8496CRMZ | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8496CRMZ |
AD8497CRMZ-R7 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8497CRMZ-R7 |
AD8496CRMZ-R7 | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8496CRMZ-R7 |
AD8495ARMZ-R7 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8495ARMZ-R7 |
AD8496ARMZ-R7 | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8496ARMZ-R7 |
AD8494CRMZ | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494ARMZ vs AD8494CRMZ |