Part Details for AD8496ARMZ by Analog Devices Inc
Results Overview of AD8496ARMZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8496ARMZ Information
AD8496ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8496ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7541
|
Newark | Sensor Signal Conditioner, 125 Deg C, Signal Conditioner Type:Thermocouple Signal Conditioner, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Bandwidth:- Rohs Compliant: Yes |Analog Devices AD8496ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$4.0000 / $8.1800 | Buy Now |
|
|
Analog Devices Inc | Thermocouple Amplifier Package Multiple: 50 | 4684 |
|
$2.7800 / $9.0400 | Buy Now |
|
DISTI #
AD8496ARMZ
|
TME | IC: temperature converter, J-type thermocouple amplifier, MSOP8 Min Qty: 1 | 0 |
|
$4.9500 / $6.9300 | RFQ |
US Tariff Estimator: AD8496ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8496ARMZ
AD8496ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8496ARMZ Part Data Attributes
|
|
AD8496ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8496ARMZ
Analog Devices Inc
Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | MSOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Frequency Compensation | NO | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | YES | |
| Programmable Power | YES | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Current-Max | 0.25 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | NO | |
| Width | 3 mm |
Alternate Parts for AD8496ARMZ
This table gives cross-reference parts and alternative options found for AD8496ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8496ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8495ARMZ | Analog Devices Inc | $4.0275 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8495ARMZ |
| AD8495ARMZ-R7 | Analog Devices Inc | $4.2740 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8495ARMZ-R7 |
| AD8497ARMZ-R7 | Analog Devices Inc | $4.4497 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8497ARMZ-R7 |
| AD8497ARMZ | Analog Devices Inc | $4.4513 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8497ARMZ |
| AD8494ARMZ | Analog Devices Inc | $5.4942 | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8494ARMZ |
| AD8497CRMZ | Analog Devices Inc | $6.8511 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8497CRMZ |
| AD8495CRMZ-R7 | Analog Devices Inc | $6.9146 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8495CRMZ-R7 |
| AD8495CRMZ | Analog Devices Inc | $6.9211 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8495CRMZ |
| AD8496ARMZ-R7 | Analog Devices Inc | Check for Price | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8496ARMZ-R7 |
| AD8494CRMZ-R7 | Analog Devices Inc | Check for Price | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8496ARMZ vs AD8494CRMZ-R7 |
AD8496ARMZ Frequently Asked Questions (FAQ)
-
The AD8496ARMZ can operate from -40°C to +125°C, but the accuracy of the temperature measurement is specified from -20°C to +150°C.
-
The AD8496ARMZ does not require calibration. It is a pre-calibrated device, and the calibration data is stored in the device's internal memory.
-
The AD8496ARMZ has an accuracy of ±1°C from -20°C to +150°C, and ±2°C from -40°C to -20°C and +150°C to +125°C.
-
Yes, the AD8496ARMZ can be used with other types of thermocouples, but the device is optimized for type K thermocouples. For other types of thermocouples, the user needs to provide the thermocouple characteristics and the device will perform the necessary corrections.
-
The response time of the AD8496ARMZ is typically 10 ms, but it can be affected by the thermocouple response time and the filtering options selected.