Part Details for AD8494CRMZ-R7 by Analog Devices Inc
Overview of AD8494CRMZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8494CRMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8494CRMZ-R7TR-ND
|
DigiKey | IC THRMOCPLE COLD JNC COMP 8MSOP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3613 | Buy Now |
DISTI #
584-AD8494CRMZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
|
Analog Devices Inc | Thermocouple InAmp Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.3613 / $7.9900 | Buy Now |
Part Details for AD8494CRMZ-R7
AD8494CRMZ-R7 CAD Models
AD8494CRMZ-R7 Part Data Attributes
|
AD8494CRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8494CRMZ-R7
Analog Devices Inc
Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD8494CRMZ-R7
This table gives cross-reference parts and alternative options found for AD8494CRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8494CRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8495ARMZ | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8495ARMZ |
AD8495CRMZ-R7 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8495CRMZ-R7 |
AD8496ARMZ | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8496ARMZ |
AD8497ARMZ | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8497ARMZ |
AD8496CRMZ | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8496CRMZ |
AD8497CRMZ-R7 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8497CRMZ-R7 |
AD8496CRMZ-R7 | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8496CRMZ-R7 |
AD8495ARMZ-R7 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8495ARMZ-R7 |
AD8494ARMZ | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8494ARMZ |
AD8496ARMZ-R7 | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | Analog Devices Inc | AD8494CRMZ-R7 vs AD8496ARMZ-R7 |