Part Details for AD849SQ/883B by Analog Devices Inc
Overview of AD849SQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD849SQ/883B
AD849SQ/883B CAD Models
AD849SQ/883B Part Data Attributes:
|
AD849SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD849SQ/883B
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=25) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 725000 | |
Voltage Gain-Min | 45000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD849SQ/883B
This table gives cross-reference parts and alternative options found for AD849SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD849SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1226CN8 | LT1226 - Low Noise Very High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD849SQ/883B vs LT1226CN8 |
AD849AQ | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs AD849AQ |
LT1226CN8#PBF | Low Noise Very High Speed Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs LT1226CN8#PBF |
AD849JN | IC OP-AMP, 1300 uV OFFSET-MAX, 725 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD849SQ/883B vs AD849JN |
AD849JN | OP-AMP, 1300 uV OFFSET-MAX, 725 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD849SQ/883B vs AD849JN |
LT1226CN8 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | AD849SQ/883B vs LT1226CN8 |