-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1375
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD8510ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$2.7800 / $4.2100 | Buy Now |
DISTI #
505-AD8510ARMZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
749 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
584-AD8510ARMZ
|
Mouser Electronics | Precision Amplifiers Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier RoHS: Compliant | 619 |
|
$1.9800 / $4.0400 | Buy Now |
DISTI #
E54:1762_00112859
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Europe - 288 |
|
$2.0810 / $4.0319 | Buy Now |
|
Analog Devices Inc | PRECISION LOW NOISE JFET AMPLI Min Qty: 1 Package Multiple: 50 | 350 |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
78816745
|
Verical | Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 288 |
|
$4.0799 | Buy Now |
DISTI #
AD8510ARMZ
|
TME | IC: operational amplifier, 8MHz, Ch: 1, MSOP8, ±5÷15VDC, Iio: 500pA Min Qty: 1 | 0 |
|
$2.4300 / $3.4000 | RFQ |
|
ComSIT USA | PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT, WIDE BANDWIDTH JFET OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1800uV Offset-Max, JFET, PDSO8 RoHS: Compliant | Europe - 434 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP JFET 8MHZ 8MSOP | 5999 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8510ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8510ARMZ
Analog Devices Inc
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Bias Current-Max (IIB) @25C | 0.00008 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 65000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8510ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8510ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8510ARMZ-R2 | OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8510ARMZ vs AD8510ARMZ-R2 |
AD8510ARMZ-REEL | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | Analog Devices Inc | AD8510ARMZ vs AD8510ARMZ-REEL |
AD8510ARM-R2 | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8510ARMZ vs AD8510ARM-R2 |
AD8510ARMZ | OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8510ARMZ vs AD8510ARMZ |