Part Details for AD8544ARZ-REEL by Analog Devices Inc
Results Overview of AD8544ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8544ARZ-REEL Information
AD8544ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8544ARZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7580
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8544ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2315 |
|
$1.0400 / $3.2200 | Buy Now |
|
DISTI #
AD8544ARZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9410 In Stock |
|
$0.9625 / $3.2200 | Buy Now |
|
DISTI #
584-AD8544ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 17899 |
|
$0.9620 / $3.2200 | Buy Now |
|
DISTI #
V72:2272_06214821
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 268 |
|
$0.9874 / $1.2578 | Buy Now |
|
|
Analog Devices Inc | QUAD, LOW PWR RAIL/RAIL OP AMP Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$0.9625 / $3.2200 | Buy Now |
|
DISTI #
65126789
|
Verical | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 268 |
|
$0.9874 / $1.2578 | Buy Now |
|
DISTI #
V72:2272_06214821
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 268 |
|
$0.9874 / $1.2578 | Buy Now |
|
DISTI #
65126789
|
Verical | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 268 |
|
$0.9874 / $1.2578 | Buy Now |
|
DISTI #
AD8544ARZ-REEL
|
TME | IC: operational amplifier, 1MHz, Ch: 4, ±1.35÷2.75VDC,2.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.6300 / $2.3800 | RFQ |
|
DISTI #
V72:2272_06214821
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 268 |
|
$0.9874 / $1.2578 | Buy Now |
US Tariff Estimator: AD8544ARZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8544ARZ-REEL
AD8544ARZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8544ARZ-REEL Part Data Attributes
|
|
AD8544ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544ARZ-REEL
Analog Devices Inc
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | R-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 40 Db | |
| Common-mode Reject Ratio-Nom | 45 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.8 V/Us | |
| Supply Current-Max | 3.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 980 | |
| Voltage Gain-Min | 2000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD8544ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8544ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8544ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8544ARZ | Analog Devices Inc | $1.6114 | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | AD8544ARZ-REEL vs AD8544ARZ |
| AD8544AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8544ARZ-REEL vs AD8544AR-REEL |
| AD8544ARZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | AD8544ARZ-REEL vs AD8544ARZ-REEL |
| AD8544ARZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | AD8544ARZ-REEL vs AD8544ARZ-REEL7 |
| AD8544AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8544ARZ-REEL vs AD8544AR |
AD8544ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8544ARZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the AD8544ARZ-REEL operates within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode voltage range.
-
The recommended input impedance for the AD8544ARZ-REEL is in the range of 1 kΩ to 10 kΩ. This ensures that the input signal is not attenuated and the amplifier operates within its specified gain range.
-
Yes, the AD8544ARZ-REEL can be used as a unity-gain buffer. To do so, connect the output to the inverting input (pin 2) and the non-inverting input (pin 3) to the signal source. This configuration provides a high-input impedance and a low-output impedance, making it suitable for buffering applications.
-
To reduce noise and EMI in your AD8544ARZ-REEL circuit, use a low-pass filter at the input, keep the input and output traces short and away from each other, use a shielded enclosure, and add decoupling capacitors close to the device. Additionally, consider using a ferrite bead or a common-mode choke to filter out high-frequency noise.