Part Details for AD8544WARZ-R7 by Analog Devices Inc
Results Overview of AD8544WARZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8544WARZ-R7 Information
AD8544WARZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8544WARZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AK1451
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-14 Rohs Compliant: Yes |Analog Devices AD8544WARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$1.3100 / $3.9400 | Buy Now |
|
DISTI #
AD8544WARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
790 In Stock |
|
$1.2750 / $3.9400 | Buy Now |
|
DISTI #
584-AD8544WARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL RoHS: Compliant | 1023 |
|
$1.2700 / $3.9400 | Buy Now |
|
|
Analog Devices Inc | QUAD, LOW PWR RAIL/RAIL Min Qty: 1 Package Multiple: 1000 | 1158 |
|
$1.2750 / $3.9400 | Buy Now |
|
|
Rochester Electronics | AD8542 - Quad Rail-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$1.0700 / $1.3400 | Buy Now |
US Tariff Estimator: AD8544WARZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8544WARZ-R7
AD8544WARZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8544WARZ-R7 Part Data Attributes
|
|
AD8544WARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544WARZ-R7
Analog Devices Inc
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | R-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 40 Db | |
| Common-mode Reject Ratio-Nom | 45 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.8 V/Us | |
| Supply Current-Max | 0.34 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 980 | |
| Voltage Gain-Min | 2000 | |
| Wideband | No | |
| Width | 3.9 Mm |
AD8544WARZ-R7 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8544WARZ-R7 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure stability.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and avoid running sensitive traces near the op-amp's power pins. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
-
The AD8544WARZ-R7 is rated for operation from -40°C to 125°C, but its performance may degrade at higher temperatures. If you need to operate the op-amp in a high-temperature environment, consider using a heat sink or a thermally-enhanced package.
-
When choosing resistors for the feedback network, consider the op-amp's input impedance, output impedance, and desired gain. Use resistors with a low temperature coefficient (e.g., 1% or 0.1%) to minimize drift and ensure stability.