Part Details for AD8592ARM-REEL by Analog Devices Inc
Results Overview of AD8592ARM-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8592ARM-REEL Information
AD8592ARM-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8592ARM-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72308 |
|
$0.4341 / $0.7002 | Buy Now |
|
|
Chip Stock | OperationalAmplifier,2Func,30000uVOffset-Max,CMOS,PDSO10 | 20350 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO 10MSOP | 16850 |
|
$0.8663 / $1.1189 | Buy Now |
US Tariff Estimator: AD8592ARM-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8592ARM-REEL
AD8592ARM-REEL Part Data Attributes
|
|
AD8592ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8592ARM-REEL
Analog Devices Inc
IC DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO10, MICRO, SOIC-10, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Soic-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 38 Db | |
| Common-mode Reject Ratio-Nom | 45 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 30000 µV | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2200 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8592ARM-REEL
This table gives cross-reference parts and alternative options found for AD8592ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8592ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8592ARMZ-REEL | Analog Devices Inc | $1.0866 | Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10 | AD8592ARM-REEL vs AD8592ARMZ-REEL |
AD8592ARM-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8592 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and the input impedance of the circuit. A higher Rg value results in higher gain, but also increases noise and input impedance. A good starting point is to use the recommended Rg value in the datasheet and adjust based on the specific application requirements.
-
The AD8592 can drive capacitive loads up to 1nF, but it's recommended to limit the load capacitance to 100pF or less to ensure stability and prevent oscillations.
-
To reduce noise and hum, use a well-regulated power supply, decouple the power supply pins with capacitors, and use a shielded enclosure. Additionally, keep the input and output traces away from each other and use a solid ground plane.
-
Yes, the AD8592 can be used in a single-supply configuration, but the input common-mode range is limited to VCC - 1.5V. Additionally, the output voltage swing is reduced in single-supply mode, and the amplifier may not be able to drive the output to the rail.