Part Details for AD8604ARQZ-R7 by Rochester Electronics LLC
Overview of AD8604ARQZ-R7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8604ARQZ-R7
AD8604ARQZ-R7 CAD Models
AD8604ARQZ-R7 Part Data Attributes
|
AD8604ARQZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8604ARQZ-R7
Rochester Electronics LLC
QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MO-137AB, MSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8200 | |
Width | 3.91 mm |
Alternate Parts for AD8604ARQZ-R7
This table gives cross-reference parts and alternative options found for AD8604ARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604ARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8604ARQZ-R7 | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604ARQZ-R7 vs AD8604ARQZ-R7 |
AD8604ARQZ | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604ARQZ-R7 vs AD8604ARQZ |