Parametric results for: AD8604ARQZ-R7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8604arqzr7
Select parts from the table below to compare.
Compare
Compare
package
AD8604ARQZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.4 mV 5.2 V/us 1 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 8200 R-PDSO-G16 e3 83 dB 1 125 °C -40 °C 225 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm SSOP SSOP, 16 Unknown
package
AD8604ARQZ-R7
Analog Devices Inc
Check for Price No Yes Obsolete 2.4 mV 5.2 V/us 1 nA 6 mA 68 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO NO NO 6 V AUTOMOTIVE 8200 30000 NO R-PDSO-G16 Not Qualified e3 83 dB 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 7 INCH YES MATTE TIN GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm SSOP 16 RQ-16 EAR99 8542.33.00.01