Part Details for AD8604ARZ-REEL by Analog Devices Inc
Overview of AD8604ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8604ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7627
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8604ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$2.2500 / $3.3300 | Buy Now |
DISTI #
AD8604ARZ-REELCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5512 In Stock |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
584-AD8604ARZ-R
|
Mouser Electronics | Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 3732 |
|
$1.7300 / $2.8600 | Buy Now |
DISTI #
E54:1762_00113407
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2344 | Europe - 67500 |
|
$1.6710 / $1.6810 | Buy Now |
DISTI #
V72:2272_06214979
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 2662 |
|
$1.7440 / $2.2360 | Buy Now |
|
Analog Devices Inc | QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
76875005
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2344 | Americas - 67500 |
|
$1.6710 / $1.6810 | Buy Now |
DISTI #
65062966
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 2662 |
|
$1.7440 / $2.2360 | Buy Now |
DISTI #
26128687
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.9429 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 8.4MHZ RRO 14SO | 5000 |
|
RFQ |
Part Details for AD8604ARZ-REEL
AD8604ARZ-REEL CAD Models
AD8604ARZ-REEL Part Data Attributes:
|
AD8604ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8604ARZ-REEL
Analog Devices Inc
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for AD8604ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8604ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8604AR-REEL7 | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8604ARZ-REEL vs AD8604AR-REEL7 |
AD8604ARZ-REEL7 | QUAD OP-AMP, 2400uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8604ARZ-REEL vs AD8604ARZ-REEL7 |
AD8604ARZ-REEL7 | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604ARZ-REEL vs AD8604ARZ-REEL7 |