-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5524
|
Newark | Op-Amp, 400Khz, Nsoic-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8617WARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 729 |
|
$1.9900 / $3.1700 | Buy Now |
DISTI #
AD8617WARZ-R7CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1605 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-AD8617WARZ-R7
|
Mouser Electronics | Precision Amplifiers 2X,MicronPower,Lw Cst,RRIO,5V OpAmp RoHS: Compliant | 1380 |
|
$1.4400 / $3.0500 | Buy Now |
|
Analog Devices Inc | 2X,MicronPower,Lw Cst,RRIO,5V Min Qty: 1 Package Multiple: 1000 | 4321 |
|
$1.4738 / $3.0500 | Buy Now |
|
Rochester Electronics | AD8617 - Micropower, Low Noise CMOS RRIO Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 281 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
4204940
|
element14 Asia-Pacific | OP-AMP, 400KHZ, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 729 |
|
$1.5412 / $3.1998 | Buy Now |
DISTI #
4204940RL
|
element14 Asia-Pacific | OP-AMP, 400KHZ, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 729 |
|
$1.5412 / $2.3485 | Buy Now |
DISTI #
4204940RL
|
Farnell | OP-AMP, 400KHZ, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 729 |
|
$1.5485 / $2.2229 | Buy Now |
DISTI #
4204940
|
Farnell | OP-AMP, 400KHZ, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 729 |
|
$1.5485 / $3.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8617WARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8617WARZ-R7
Analog Devices Inc
Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00078 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 85000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8617WARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8617WARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8617ARZ | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | AD8617WARZ-R7 vs AD8617ARZ |
AD8617WARZ-RL | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | AD8617WARZ-R7 vs AD8617WARZ-RL |