Filter Your Search
1 - 1 of 1 results
|
AD8617WARZ-R7
Analog Devices Inc
|
$2.2415 | No | Yes | Active | 2.2 mV | 0.1 V/us | 780 pA | 100 µA | 55 dB | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | 85000 | NO | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.33.00.01 |