Part Details for AD8622ARMZ-REEL by Analog Devices Inc
Results Overview of AD8622ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8622ARMZ-REEL Information
AD8622ARMZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8622ARMZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7673
|
Newark | Op-Amp, 560Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:560Khz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices AD8622ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1765 |
|
$3.5700 / $6.4000 | Buy Now |
|
DISTI #
AD8622ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14353 In Stock |
|
$3.7155 / $6.5700 | Buy Now |
|
DISTI #
584-AD8622ARMZ-R
|
Mouser Electronics | Precision Amplifiers DUAL 36V LowPower RR Precision AMP RoHS: Compliant | 1488 |
|
$3.4600 / $6.2100 | Buy Now |
|
|
Analog Devices Inc | DUAL 36V LowPower RR Precision Min Qty: 1 Package Multiple: 3000 | 2871 |
|
$2.3100 / $8.1300 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 3810 |
|
$3.3428 / $5.0142 | Buy Now |
US Tariff Estimator: AD8622ARMZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8622ARMZ-REEL
AD8622ARMZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8622ARMZ-REEL Part Data Attributes
|
|
AD8622ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8622ARMZ-REEL
Analog Devices Inc
Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187aa, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 230 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.28 V/Us | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 580 | |
| Voltage Gain-Min | 282000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for AD8622ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8622ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8622ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8622ARMZ-R7 | Analog Devices Inc | $3.9448 | Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, PDSO8 | AD8622ARMZ-REEL vs AD8622ARMZ-R7 |
| AD8622ARZ | Analog Devices Inc | $4.1692 | Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, PDSO8 | AD8622ARMZ-REEL vs AD8622ARZ |
AD8622ARMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8622 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with 0.1uF and 10uF capacitors.
-
Choose gain resistors that are 1% or 0.1% tolerance, and consider the noise and distortion requirements of your application. A good starting point is to use 1kΩ to 10kΩ resistors for gains up to 100.
-
The maximum power dissipation for the AD8622 is 670mW, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package.
-
While the AD8622 can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited bandwidth. Consider using a dedicated comparator like the AD8561 instead.
-
To reduce noise, use a low-noise power supply, decouple the power supply pins, keep the input and output traces short, and use shielding or guard rings to reduce electromagnetic interference.