-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7687
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Bias Current:250Farohs Compliant: Yes |Analog Devices AD8627ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 / $6.1300 | Buy Now |
DISTI #
505-AD8627ARZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19333 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
584-AD8627ARZ
|
Mouser Electronics | Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP RoHS: Compliant | 9429 |
|
$3.1100 / $4.9300 | Buy Now |
|
Analog Devices Inc | PRECISION SINGLE SUPPLY DI-JET Min Qty: 1 Package Multiple: 98 | 3867 |
|
$2.0700 / $6.2100 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
AD8627ARZ
|
TME | IC: operational amplifier, 5MHz, Ch: 1, SO8, ±2.5÷13VDC,5÷26VDC Min Qty: 1 | 0 |
|
$3.0500 / $4.1200 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 5MHz, 5÷26V, Channels1, SO8, Package, tube | 3867 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 350uV 5MHz 0.25pA SOIC-8 FET InputAmplifiers ROHS | 115 |
|
$2.3399 / $2.4858 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 FET InputAmplifiers RoHS Purchase Online, Ship Immediately | 138 |
|
$2.1488 / $2.2828 | Buy Now |
DISTI #
4019980
|
element14 Asia-Pacific | OP-AMP, 5MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3236 / $6.6103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8627ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8627ARZ
Analog Devices Inc
Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8627ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8627ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8627ARZ-REEL7 | Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70 | Analog Devices Inc | AD8627ARZ vs AD8627ARZ-REEL7 |
AD8627ARZ-REEL | Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70 | Analog Devices Inc | AD8627ARZ vs AD8627ARZ-REEL |
AD8627AR-REEL7 | IC OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8627ARZ vs AD8627AR-REEL7 |
AD8627AR-REEL | IC OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8627ARZ vs AD8627AR-REEL |