Part Details for AD8628AUJZ-REEL by Analog Devices Inc
Results Overview of AD8628AUJZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8628AUJZ-REEL Information
AD8628AUJZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8628AUJZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
|
NexGen Digital | 6966 |
|
RFQ | ||
|
|
Chip Stock | ROHS3CompliantEAR99AD8628Tape&, Reel(TR)opampamplifiercircuit2.9mm30pA5muV2500kHz | 6920 |
|
RFQ | |
|
|
Win Source Electronics | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 | 5420 |
|
$1.9251 / $2.4864 | Buy Now |
US Tariff Estimator: AD8628AUJZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8628AUJZ-REEL
AD8628AUJZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8628AUJZ-REEL Part Data Attributes
|
|
AD8628AUJZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8628AUJZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOT | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | UJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 178000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for AD8628AUJZ-REEL
This table gives cross-reference parts and alternative options found for AD8628AUJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8628AUJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8628AUJZ-REEL7 | Analog Devices Inc | $2.1896 | Zero-Drift, Single-Supply, RRIO Op Amp | AD8628AUJZ-REEL vs AD8628AUJZ-REEL7 |
| AD8628WAUJZ-RL | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Op Amp | AD8628AUJZ-REEL vs AD8628WAUJZ-RL |
| AD8628AUJZ-R2 | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Op Amp | AD8628AUJZ-REEL vs AD8628AUJZ-R2 |
AD8628AUJZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8628AUJZ-REEL involves keeping the input and output traces short and separate, using a ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors for the AD8628AUJZ-REEL should be chosen based on the desired gain and bandwidth. A higher gain requires smaller resistors, while a lower gain requires larger resistors. The resistor values also affect the noise figure and input impedance. A good starting point is to use 1 kΩ to 10 kΩ resistors for gains up to 100.
-
The AD8628AUJZ-REEL has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within the recommended operating temperature range (-40°C to 125°C) and provide adequate heat sinking. A thermal pad or heat sink can be used to dissipate heat, especially in high-power or high-temperature applications.
-
To filter out noise and interference when using the AD8628AUJZ-REEL, use a combination of passive and active filtering techniques. Add capacitors to the input and output pins to filter out high-frequency noise, and consider using a ferrite bead or common-mode choke to filter out electromagnetic interference (EMI).
-
The AD8628AUJZ-REEL has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Use an ESD wrist strap or mat, handle the device by the body or pins, and avoid touching the pins or leads. Use ESD-protected packaging and storage materials, and consider adding external ESD protection devices if necessary.