Part Details for AD8628WARTZ-R7 by ADI Engineering
Results Overview of AD8628WARTZ-R7 by ADI Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8628WARTZ-R7 Information
AD8628WARTZ-R7 by ADI Engineering is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8628WARTZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1 1uV 1V/us 140dB 30pA 850uA 2.5MHz Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 Instrumentation Op Amps Buffer Amps RoHS | 864 |
|
$2.1163 / $3.3446 | Buy Now |