| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8632ARM-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | AD8632ARM-R2 vs AD8632ARM-REEL |
| AD8632ARMZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | AD8632ARM-R2 vs AD8632ARMZ-R2 |
| AD8632ARM-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | AD8632ARM-R2 vs AD8632ARM-REEL |
| AD8632ARMZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | AD8632ARM-R2 vs AD8632ARMZ-REEL |
| AD8632ARMZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | AD8632ARM-R2 vs AD8632ARMZ-R2 |
| AD8632ARM-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | AD8632ARM-R2 vs AD8632ARM-R2 |
| AD8632ARM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | AD8632ARM-R2 vs AD8632ARM |
| AD8632ARMZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | AD8632ARM-R2 vs AD8632ARMZ-REEL |
Part Details for AD8632ARM-R2 by Rochester Electronics LLC
Results Overview of AD8632ARM-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8632ARM-R2 Information
AD8632ARM-R2 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
AD8632ARM-R2 Part Data Attributes
|
|
AD8632ARM-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8632ARM-R2
Rochester Electronics LLC
OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Micro, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Width | 3 Mm |
Alternate Parts for AD8632ARM-R2
This table gives cross-reference parts and alternative options found for AD8632ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8632ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.