Part Details for AD8632ARM-REEL by Rochester Electronics LLC
Overview of AD8632ARM-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8632ARM-REEL
AD8632ARM-REEL CAD Models
AD8632ARM-REEL Part Data Attributes
|
AD8632ARM-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8632ARM-REEL
Rochester Electronics LLC
OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |
Alternate Parts for AD8632ARM-REEL
This table gives cross-reference parts and alternative options found for AD8632ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8632ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8632ARMZ-REEL | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8632ARM-REEL vs AD8632ARMZ-REEL |
AD8632ARM-R2 | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD8632ARM-REEL vs AD8632ARM-R2 |
AD8632ARM | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8632ARM-REEL vs AD8632ARM |
AD8632ARM-R2 | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8632ARM-REEL vs AD8632ARM-R2 |
AD8632ARMZ-R2 | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD8632ARM-REEL vs AD8632ARMZ-R2 |
AD8632ARMZ-R2 | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8632ARM-REEL vs AD8632ARMZ-R2 |