Part Details for AD8655ARZ-REEL7 by Analog Devices Inc
Overview of AD8655ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8655ARZ-REEL7 | Analog Devices | Low Noise, R-R out, DigiTrim C | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8655ARZ-REEL | Analog Devices | Low Noise, R-R out, DigiTrim C |
Price & Stock for AD8655ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9789
|
Newark | Op-Amp, 28Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:28Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:50µv Rohs Compliant: Yes |Analog Devices AD8655ARZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$1.4300 / $2.9200 | Buy Now |
DISTI #
AD8655ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5734 In Stock |
|
$1.2255 / $3.8800 | Buy Now |
DISTI #
584-AD8655ARZ-R7
|
Mouser Electronics | Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp RoHS: Compliant | 68 |
|
$1.2200 / $3.3500 | Buy Now |
|
Analog Devices Inc | Low Noise, R-R out, DigiTrim C Min Qty: 1 Package Multiple: 1000 | 17147 |
|
$1.2517 / $3.8800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$2.8140 / $3.7520 | Buy Now | |
|
Rochester Electronics | AD8655 - Operational Amplifier, 550uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$1.2100 / $1.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 320 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 28MHZ RRO 8SOIC | 2910 |
|
$2.9110 / $4.3670 | Buy Now |
Part Details for AD8655ARZ-REEL7
AD8655ARZ-REEL7 CAD Models
AD8655ARZ-REEL7 Part Data Attributes
|
AD8655ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8655ARZ-REEL7
Analog Devices Inc
Low Noise, Precision CMOS Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 90000 | |
Width | 3.9 mm |
Alternate Parts for AD8655ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8655ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8655ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8655ARZ | Low Noise, Precision CMOS Amplifier | Analog Devices Inc | AD8655ARZ-REEL7 vs AD8655ARZ |
AD8655ARZ-REEL | Low Noise, Precision CMOS Amplifier | Analog Devices Inc | AD8655ARZ-REEL7 vs AD8655ARZ-REEL |