Part Details for AD8667ARMZ-REEL by Analog Devices Inc
Overview of AD8667ARMZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD8667ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1458
|
Newark | Op-Amp, 600Khz, -40 To 125Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices AD8667ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$3.0600 / $5.7800 | Buy Now |
DISTI #
505-AD8667ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14171 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-AD8667ARMZ-R
|
Mouser Electronics | Precision Amplifiers Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers RoHS: Compliant | 799 |
|
$2.7900 / $5.5600 | Buy Now |
|
Analog Devices Inc | Dual 16V Low Power/Noise CMOS Min Qty: 1 Package Multiple: 3000 | 5835 |
|
$2.7941 / $5.5700 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 450uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$2.5800 / $3.0300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 540KHZ RRO 8MSOP | 5835 |
|
RFQ | |
DISTI #
4020087
|
element14 Asia-Pacific | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$2.9318 / $5.8563 | Buy Now |
DISTI #
4020087RL
|
element14 Asia-Pacific | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$2.9318 / $4.3059 | Buy Now |
DISTI #
4020087
|
Farnell | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$2.7631 / $5.5012 | Buy Now |
DISTI #
4020087RL
|
Farnell | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3000 |
|
$2.7631 / $4.0384 | Buy Now |
Part Details for AD8667ARMZ-REEL
AD8667ARMZ-REEL CAD Models
AD8667ARMZ-REEL Part Data Attributes
|
AD8667ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8667ARMZ-REEL
Analog Devices Inc
Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.26 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 200000 | |
Width | 3 mm |
Alternate Parts for AD8667ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8667ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8667ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8667ARMZ-REEL | OP-AMP, 450uV OFFSET-MAX, 0.52MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8667ARMZ-REEL vs AD8667ARMZ-REEL |
AD8667ARMZ-R2 | IC OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8667ARMZ-REEL vs AD8667ARMZ-R2 |