There are no models available for this part yet.
Overview of AD8668WARUZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8668WARUZ-RL | Analog Devices | 16V Quad Low Noise AMP | |
AD8668WARUZ-R7 | Analog Devices | 16V Quad Low Noise AMP |
Price & Stock for AD8668WARUZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD8668WARUZ-RLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 / $8.0200 | Buy Now | |
Analog Devices Inc | 16V Quad Low Noise AMP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5800 / $8.0200 | Buy Now |
CAD Models for AD8668WARUZ-RL by Analog Devices Inc
Part Data Attributes for AD8668WARUZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00055 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
3.5 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4000
|
Width
|
4.4 mm
|
Alternate Parts for AD8668WARUZ-RL
This table gives cross-reference parts and alternative options found for AD8668WARUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8668WARUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2374QPWRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | AD8668WARUZ-RL vs TLV2374QPWRQ1 |
TS9224IYPT | Precision rail-to-rail high output current op-amps | STMicroelectronics | AD8668WARUZ-RL vs TS9224IYPT |
NCV33204DTBR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | AD8668WARUZ-RL vs NCV33204DTBR2G |
TLV274QPWRQ1 | Automotive 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | AD8668WARUZ-RL vs TLV274QPWRQ1 |
TLV274QPWRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | AD8668WARUZ-RL vs TLV274QPWRG4Q1 |
TLC2274QPWRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | AD8668WARUZ-RL vs TLC2274QPWRQ1 |
TLC2274QPWRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | AD8668WARUZ-RL vs TLC2274QPWRG4Q1 |
Related Parts for AD8668WARUZ-RL
-
AD8668WARUZ-R7Operational Amplifiers
-
AD8555ARZ-REELOther Analog ICs
-
AD9005ATMAnalog to Digital Converters
-
AD8185ARU-REEL7Multiplexers or Switches
-
APTC60VDAM45T1GPower Field-Effect Transistors
-
AD8214ARMZ-R7Power Management Circuits
-
AD8323ARUZ-REELLine Driver or Receivers
-
AD5305ARMZDigital to Analog Converters
-
AD829JRZ-REEL7Audio/Video Amplifiers