Part Details for NCV33204DTBR2G by onsemi
Overview of NCV33204DTBR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33204DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2050
|
Newark | Ic, operational Amplifier, quad, bipolar, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi NCV33204DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.6470 | Buy Now |
DISTI #
02AC3790
|
Newark | Op-Amp, Aec-Q100, 2.2Mhz, 1V/Us, Tssop14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:1.8V To 12V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Onsemi NCV33204DTBR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7100 / $1.3000 | Buy Now |
DISTI #
NCV33204DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4708 / $1.2500 | Buy Now |
DISTI #
NCV33204DTBR2G
|
Avnet Americas | OP Amp Quad GP R-R I/O ±6V/12V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV33204DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4661 / $0.5563 | Buy Now |
DISTI #
863-NCV33204DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel RoHS: Compliant | 12445 |
|
$0.4700 / $1.1300 | Buy Now |
DISTI #
70341087
|
RS | NCV33204DTBR2G, Quad Low Voltage Op Amp,2.2MHz Rail-Rail,1.8 - 12V,14-Pin TSSOP | ON Semiconductor NCV33204DTBR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
DISTI #
NCV33204DTBR2G
|
Avnet Asia | OP Amp Quad GP R-R I/O ±6V/12V 14-Pin TSSOP T/R (Alt: NCV33204DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4422 / $0.4946 | Buy Now |
DISTI #
NCV33204DTBR2G
|
Avnet Silica | OP Amp Quad GP R-R I/O �6V/12V 14-Pin TSSOP T/R (Alt: NCV33204DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV33204DTBR2G
NCV33204DTBR2G CAD Models
NCV33204DTBR2G Part Data Attributes
|
NCV33204DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33204DTBR2G
onsemi
Operational Amplifier, Rail to Rail I/O, High Output Drive, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for NCV33204DTBR2G
This table gives cross-reference parts and alternative options found for NCV33204DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33204DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2374QPWRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLV2374QPWRG4Q1 |
TS9224IYPT | Precision rail-to-rail high output current op-amps | STMicroelectronics | NCV33204DTBR2G vs TS9224IYPT |
TLC2274QPWRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLC2274QPWRQ1 |
TLV274QPWRQ1 | Automotive 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLV274QPWRQ1 |
TLV2374QPWRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLV2374QPWRQ1 |
TLC2274QPWRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLC2274QPWRG4Q1 |
TLV274QPWRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NCV33204DTBR2G vs TLV274QPWRG4Q1 |
AD8668WARUZ-RL | 16 V, 4 MHz Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | NCV33204DTBR2G vs AD8668WARUZ-RL |