Part Details for AD8694ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8694ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8694ARZ-REEL7 Information
AD8694ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8694ARZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK1391
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices AD8694ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 944 |
|
$1.5400 / $3.1800 | Buy Now |
|
DISTI #
AD8694ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5375 / $4.5000 | Buy Now |
|
DISTI #
584-AD8694ARZ-R7
|
Mouser Electronics | Precision Amplifiers Quad Low Noise, CMOS Op-Amp RoHS: Compliant | 16791 |
|
$1.5300 / $3.1800 | Buy Now |
|
|
Analog Devices Inc | Quad Low Noise, CMOS Op-Amp Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5375 / $4.5000 | Buy Now |
|
DISTI #
32369299
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5040 / $1.5220 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99AD8694Tape&, Reel(TR)opampbuffercircuit8.65mm5.2mA2mV10000kHz | 6540 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 10MHZ RRO 14SOIC | 5260 |
|
$1.1748 / $1.5174 | Buy Now |
US Tariff Estimator: AD8694ARZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8694ARZ-REEL7
AD8694ARZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8694ARZ-REEL7 Part Data Attributes
|
|
AD8694ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8694ARZ-REEL7
Analog Devices Inc
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | R-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00026 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 5.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD8694ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8694ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8694ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8694ARZ | Analog Devices Inc | $2.0213 | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | AD8694ARZ-REEL7 vs AD8694ARZ |
| AD8694ARZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8694ARZ-REEL7 vs AD8694ARZ-REEL |
| AD8694ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8694ARZ-REEL7 vs AD8694ARZ |
AD8694ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8694ARZ-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors.
-
The gain resistor values depend on the desired gain and bandwidth of the amplifier. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific requirements of your application.
-
The maximum power dissipation of the AD8694ARZ-REEL7 is typically around 1.4W, but this can vary depending on the specific operating conditions and package type.
-
The AD8694ARZ-REEL7 is rated for operation up to 125°C, but the maximum junction temperature is 150°C. It's essential to ensure that the device is properly heat-sinked and that the operating conditions are within the recommended specifications.
-
Common issues with the AD8694ARZ-REEL7 can often be traced back to poor PCB layout, incorrect gain resistor values, or inadequate power supply decoupling. Check the datasheet and application notes for troubleshooting guidelines, and consider using simulation tools to model the circuit behavior.