-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3518
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices AD8694WARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$2.9300 / $4.2600 | Buy Now |
DISTI #
AD8694WARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0553 / $4.1000 | Buy Now |
DISTI #
584-AD8694WARUZ
|
Mouser Electronics | Precision Amplifiers Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp RoHS: Compliant | 0 |
|
$2.5100 / $4.1000 | Order Now |
|
Analog Devices Inc | 4X Lw Noise, Lw Cst, R/R Out, Min Qty: 1 Package Multiple: 96 | 0 |
|
$1.3900 / $4.1000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2758 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
4020146
|
element14 Asia-Pacific | OP-AMP, 10MHZ, -40 TO 125DEG C, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 171 |
|
$2.1356 / $4.3006 | Buy Now |
DISTI #
4020146
|
Farnell | OP-AMP, 10MHZ, -40 TO 125DEG C, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 171 |
|
$2.0106 / $4.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8694WARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8694WARUZ
Analog Devices Inc
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8694WARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8694WARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8694WARUZ-REEL | Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | AD8694WARUZ vs AD8694WARUZ-REEL |
AD8694WARUZ | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | AD8694WARUZ vs AD8694WARUZ |