| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV934QPWQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | LMV934IPWE4 vs LMV934QPWQ1 |
| LMV934IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | LMV934IPWE4 vs LMV934IPW |
| LMV934IPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | LMV934IPWE4 vs LMV934IPWRE4 |
| LMV934QPWRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | LMV934IPWE4 vs LMV934QPWRQ1 |
| LMV934IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | LMV934IPWE4 vs LMV934IPWR |
Part Details for LMV934IPWE4 by Texas Instruments
Results Overview of LMV934IPWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV934IPWE4 Information
LMV934IPWE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV934IPWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 | 5687 |
|
RFQ |
US Tariff Estimator: LMV934IPWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV934IPWE4 Part Data Attributes
|
|
LMV934IPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV934IPWE4
Texas Instruments
Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.065 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 81 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.35 V/Us | |
| Supply Current-Max | 0.92 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 3980 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LMV934IPWE4
This table gives cross-reference parts and alternative options found for LMV934IPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV934IPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.