Part Details for AD9216BCPZRL7-65 by Analog Devices Inc
Overview of AD9216BCPZRL7-65 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9216BCPZRL7-80 | Analog Devices | Dual 10Bit 80 MSPS ADC PB Free | |
AD9216BCPZRL7-65 | Analog Devices | Dual 10Bit 65 MSPS ADC PB Free |
Price & Stock for AD9216BCPZRL7-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9216BCPZRL7-65-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 18 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$17.1900 | Buy Now |
DISTI #
AD9216BCPZRL7-65TR-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 18 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8750 | Buy Now |
DISTI #
584-AD9216BCPZR7-65
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 10Bit 65 MSPS ADC PB Free 7" Reel RoHS: Compliant | 0 |
|
$15.6200 | Order Now |
|
Analog Devices Inc | Dual 10Bit 65 MSPS ADC PB Free Min Qty: 750 Package Multiple: 750 | 750 |
|
$11.0400 / $18.1600 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$14.7500 / $17.3500 | Buy Now |
DISTI #
AD9216BCPZR7-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$15.5700 / $15.7600 | Buy Now |
Part Details for AD9216BCPZRL7-65
AD9216BCPZRL7-65 CAD Models
AD9216BCPZRL7-65 Part Data Attributes
|
AD9216BCPZRL7-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9216BCPZRL7-65
Analog Devices Inc
10-Bit, 65/80/105 MSPS Dual A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for AD9216BCPZRL7-65
This table gives cross-reference parts and alternative options found for AD9216BCPZRL7-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9216BCPZRL7-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9216BCPZ-65 | 10-Bit, 65/80/105 MSPS Dual A/D Converter | Analog Devices Inc | AD9216BCPZRL7-65 vs AD9216BCPZ-65 |