Part Details for AD9219ABCPZ-65 by Analog Devices Inc
Results Overview of AD9219ABCPZ-65 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9219ABCPZ-65 Information
AD9219ABCPZ-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9219ABCPZ-65
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7807
|
Newark | Adc, 10Bit, 65Msps, Lfcsp-48, Resolution (Bits):10Bit, Sampling Rate:65Msps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9219ABCPZ-65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$29.8800 / $41.1400 | Buy Now |
|
|
Analog Devices Inc | Quad 10-bit 65 MSPS Serial LVD Package Multiple: 1 | 200 |
|
$21.4200 / $41.1400 | Buy Now |
|
|
Rochester Electronics | Quad 10-bit 65 MSPS Serial LVDS ADC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$24.2700 / $30.3400 | Buy Now |
|
DISTI #
AD9219ABCPZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 21 | 0 |
|
$30.1500 / $33.6000 | Buy Now |
|
|
Chip Stock | Quad,10-Bit,40/65MSPSSerialLVDS1.8VA/DConverter | 165 |
|
RFQ |
US Tariff Estimator: AD9219ABCPZ-65 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9219ABCPZ-65
AD9219ABCPZ-65 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9219ABCPZ-65 Part Data Attributes
|
|
AD9219ABCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9219ABCPZ-65
Analog Devices Inc
Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for AD9219ABCPZ-65
This table gives cross-reference parts and alternative options found for AD9219ABCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9219ABCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9228ABCPZ-65 | Analog Devices Inc | $26.4313 | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9219ABCPZ-65 vs AD9228ABCPZ-65 |
| AD9219ABCPZRL7-65 | Analog Devices Inc | Check for Price | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9219ABCPZ-65 vs AD9219ABCPZRL7-65 |
| AD9287ABCPZRL7-100 | Analog Devices Inc | Check for Price | Quad, 8-Bit, 100 MSPS Serial LVDS 1.8 V A/D Converter | AD9219ABCPZ-65 vs AD9287ABCPZRL7-100 |
| AD9228BCPZRL7-65 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9228BCPZRL7-65 |
| AD9219BCPZRL-65 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9219BCPZRL-65 |
| AD9228BCPZ-65 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9228BCPZ-65 |
| AD9287BCPZRL-100 | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9287BCPZRL-100 |
| AD9219BCPZRL-40 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9219BCPZRL-40 |
| AD9219BCPZRL7-65 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9219BCPZRL7-65 |
| AD9287BCPZRL7-100 | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9219ABCPZ-65 vs AD9287BCPZRL7-100 |
AD9219ABCPZ-65 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and decouple the power pins with 0.1uF and 10uF capacitors.
-
Use a low-jitter clock source (<100ps) and AC-couple the clock input to the AD9219ABCPZ-65. Use a 50Ω termination resistor and a 0.1uF capacitor in series to filter out high-frequency noise. Ensure the clock signal is within the recommended amplitude range (0.5V to 1.5V).
-
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD). Ensure the analog supply is stable before applying the digital supply. Use a power-up sequence controller or a voltage supervisor to ensure a controlled power-up sequence.
-
Use a low-skew, high-speed transmission line (e.g., LVDS or CMOS) to transmit the output data. Use a serializer or a deserializer to convert the parallel data to a serial format for transmission. Ensure the receiving end is properly terminated and has a compatible data format.
-
Use a heat sink or a thermal pad to dissipate heat from the device. Ensure good airflow around the device and avoid blocking the airflow. Use a thermal interface material (TIM) to improve heat transfer between the device and the heat sink. Monitor the device temperature and adjust the thermal management strategy accordingly.