Part Details for AD9273BBCZ-50 by Analog Devices Inc
Overview of AD9273BBCZ-50 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9273BBCZ-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9273BBCZ-50-ND
|
DigiKey | IC AAF/ADC 12BIT 50M 144CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$89.9608 / $104.8400 | Buy Now |
DISTI #
584-AD9273BBCZ-50
|
Mouser Electronics | Analog to Digital Converters - ADC Octal LNA/VGA/AAF/ADC and Crosspoint Switch RoHS: Compliant | 10 |
|
$89.9700 / $106.9400 | Buy Now |
|
Analog Devices Inc | 12Bit 50 MSPS Octal ADC Min Qty: 1 Package Multiple: 1 | 250 |
|
$62.1600 / $104.8400 | Buy Now |
|
Rochester Electronics | Cross Point Switch, PBGA144 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$83.0100 / $97.6600 | Buy Now |
Part Details for AD9273BBCZ-50
AD9273BBCZ-50 CAD Models
AD9273BBCZ-50 Part Data Attributes
|
AD9273BBCZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9273BBCZ-50
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AC, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD9273BBCZ-50
This table gives cross-reference parts and alternative options found for AD9273BBCZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9273BBCZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9273BBCZ-25 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BBCZ-50 vs AD9273BBCZ-25 |