Part Details for AD9273BSVZ-40 by Analog Devices Inc
Overview of AD9273BSVZ-40 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9273BSVZ-50 | Analog Devices | 12Bit 50 MSPS Octal ADC | |
AD9273BSVZ-40 | Analog Devices | 12Bit 40 MSPS Octal ADC | |
AD9273BSVZRL-50 | Analog Devices | 12Bit 50 MSPS Octal ADC |
Price & Stock for AD9273BSVZ-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9273BSVZ-40-ND
|
DigiKey | IC AAF/ADC 12BIT 40M 100TQFP Min Qty: 7 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.1625 / $88.4114 | Buy Now |
DISTI #
584-AD9273BSVZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 40 MSPS Octal ADC RoHS: Compliant | 0 |
|
$80.1600 / $88.4200 | Order Now |
|
Analog Devices Inc | 12Bit 40 MSPS Octal ADC Package Multiple: 1 | 0 |
|
$59.5100 / $98.0200 | Buy Now |
|
Quest Components | CROSS POINT SWITCH, PQFP100 | 1 |
|
$83.9922 | Buy Now |
|
Rochester Electronics | Cross Point Switch, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$100.5500 / $118.3000 | Buy Now |
DISTI #
AD9273BSVZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$83.8600 / $96.2000 | Buy Now |
Part Details for AD9273BSVZ-40
AD9273BSVZ-40 CAD Models
AD9273BSVZ-40 Part Data Attributes
|
AD9273BSVZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9273BSVZ-40
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AEDHD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD9273BSVZ-40
This table gives cross-reference parts and alternative options found for AD9273BSVZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9273BSVZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9273BSVZ-50 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9273BSVZ-50 |
AD9273BSVZRL-25 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9273BSVZRL-25 |
AD9272BSVZ-65 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9272BSVZ-65 |
AD9272BSVZRL-80 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9272BSVZRL-80 |
AD9272BSVZ-80 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9272BSVZ-80 |
AD9273BSVZRL-50 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9273BSVZRL-50 |
AD9272BSVZRL-40 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9273BSVZ-40 vs AD9272BSVZRL-40 |