Part Details for AD9388ABSTZ-110 by Analog Devices Inc
Overview of AD9388ABSTZ-110 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9388ABSTZ-110
AD9388ABSTZ-110 CAD Models
AD9388ABSTZ-110 Part Data Attributes
|
AD9388ABSTZ-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9388ABSTZ-110
Analog Devices Inc
SPECIALTY CONSUMER CIRCUIT, PQFP144, 20 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-026BFB, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.62V TO 1.98V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 284 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AD9388ABSTZ-110
This table gives cross-reference parts and alternative options found for AD9388ABSTZ-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9388ABSTZ-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9388ABSTZ-1101 | IC SPECIALTY CONSUMER CIRCUIT, PQFP144, ROHS COMPLIANT, PLASTIC, MS-026BFB, LQFP-144, Consumer IC:Other | Analog Devices Inc | AD9388ABSTZ-110 vs AD9388ABSTZ-1101 |
AD9388ABSTZ-110 | SPECIALTY CONSUMER CIRCUIT, PQFP144, 20 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-026BFB, LQFP-144 | Rochester Electronics LLC | AD9388ABSTZ-110 vs AD9388ABSTZ-110 |