Datasheets
ADV7842KBCZ-5P by: Analog Devices Inc

Dual HDMI 1.4 Fast Switching Receiver with 12-Bit, 170 MHz Video and Graphics Digitizer and 3D Comb Filter Decoder

Part Details for ADV7842KBCZ-5P by Analog Devices Inc

Overview of ADV7842KBCZ-5P by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADV7842KBCZ-5P

Part # Distributor Description Stock Price Buy
Quest Components CONSUMER CIRCUIT, CMOS, PBGA256 104
  • 1 $57.1540
  • 20 $48.5809
  • 42 $45.7232
$45.7232 / $57.1540 Buy Now
CHIPMALL.COM LIMITED CSPBGA-256 Video Interface ICs ROHS 2074
  • 5 $10.3540
  • 50 $9.8788
  • 150 $9.6170
$9.6170 / $10.3540 Buy Now
Chips Pulse Industry Limited CSPBGA-256 Video-Audio Interface ICs RoHS Purchase Online, Ship Immediately 483
  • 1 $9.5088
  • 10 $9.3489
  • 30 $9.0724
  • 100 $8.8320
$8.8320 / $9.5088 Buy Now
LCSC CSPBGA-256 Video Interface ICs ROHS 403
  • 1 $10.5653
  • 10 $10.3877
  • 30 $10.0804
  • 100 $9.8133
$9.8133 / $10.5653 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 10
  • 1 $42.9900
$42.9900 Buy Now
Vyrian OEM/CM Only 300
RFQ
Win Source Electronics IC DECODER 3D/4CH HDMI 256CSBGA / Video Decoder 4 ADC 12bit 256-Pin CSP-BGA Tray 17234
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

Part Details for ADV7842KBCZ-5P

ADV7842KBCZ-5P CAD Models

ADV7842KBCZ-5P Part Data Attributes

ADV7842KBCZ-5P Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADV7842KBCZ-5P Analog Devices Inc Dual HDMI 1.4 Fast Switching Receiver with 12-Bit, 170 MHz Video and Graphics Digitizer and 3D Comb Filter Decoder
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code BGA
Package Description 17 X 17 MM, ROHS COMPLIANT, MO-192AAF-1, CSPBGA-256
Pin Count 256
Manufacturer Package Code BC-256-3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO REQUIRES DIGITAL SUPPLY 1.75 TO 1.85V
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 1.89 V
Supply Voltage-Min (Vsup) 1.71 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm

Alternate Parts for ADV7842KBCZ-5P

This table gives cross-reference parts and alternative options found for ADV7842KBCZ-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7842KBCZ-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADV7842KBCZ-5 Dual HDMI 1.4 Fast Switching Receiver with 12-Bit, 170 MHz Video and Graphics Digitizer and 3D Comb Filter Decoder Analog Devices Inc ADV7842KBCZ-5P vs ADV7842KBCZ-5
Part Number Description Manufacturer Compare
AD9882KSTZ-140 SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 Rochester Electronics LLC ADV7842KBCZ-5P vs AD9882KSTZ-140
AD9388ABSTZ-1101 IC SPECIALTY CONSUMER CIRCUIT, PQFP144, ROHS COMPLIANT, PLASTIC, MS-026BFB, LQFP-144, Consumer IC:Other Analog Devices Inc ADV7842KBCZ-5P vs AD9388ABSTZ-1101
AD9882KSTZ-100 SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 Rochester Electronics LLC ADV7842KBCZ-5P vs AD9882KSTZ-100
AD9882AKSTZ-140 AD9882AKSTZ-140 Analog Devices Inc ADV7842KBCZ-5P vs AD9882AKSTZ-140
ADV7842KBCZ-5 Dual HDMI 1.4 Fast Switching Receiver with 12-Bit, 170 MHz Video and Graphics Digitizer and 3D Comb Filter Decoder Analog Devices Inc ADV7842KBCZ-5P vs ADV7842KBCZ-5
AD9882KST-140 SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 Rochester Electronics LLC ADV7842KBCZ-5P vs AD9882KST-140
AD9882KST-140 IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100, Consumer IC:Other Analog Devices Inc ADV7842KBCZ-5P vs AD9882KST-140
AD9882KST-100 SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 Rochester Electronics LLC ADV7842KBCZ-5P vs AD9882KST-100
AD9388ABSTZ-110 SPECIALTY CONSUMER CIRCUIT, PQFP144, 20 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-026BFB, LQFP-144 Analog Devices Inc ADV7842KBCZ-5P vs AD9388ABSTZ-110
AD9388ABSTZ-5P 10-Bit Integrated, Multiformat, HDTV Video Decoder, RGB Graphics Digitizer, and 2:1 Multiplexed HDMI/DVI Interface Analog Devices Inc ADV7842KBCZ-5P vs AD9388ABSTZ-5P

ADV7842KBCZ-5P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV7842KBCZ-5P by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV7842KBCZ-5P by Analog Devices Inc

  • Please alert me when ADV7842KBCZ-5P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADV7842KBCZ-5P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV7842KBCZ-5P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADV7842KBCZ-5P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV7842KBCZ-5P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV7842KBCZ-5P by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: