Part Details for AD9517-3BCPZ by Analog Devices Inc
Results Overview of AD9517-3BCPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-3BCPZ Information
AD9517-3BCPZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AD9517-3BCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9517-3BCPZ
AD9517-3BCPZ Part Data Attributes
|
|
AD9517-3BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-3BCPZ
Analog Devices Inc
12-Output Clock Generator with Integrated 2.0 GHz VCO
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-1 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 |
Alternate Parts for AD9517-3BCPZ
This table gives cross-reference parts and alternative options found for AD9517-3BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9517-3BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9517-3BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.0 GHz VCO | AD9517-3BCPZ vs AD9517-3BCPZ-REEL7 |
| AD9517-3ABCPZ-RL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.0 GHz VCO | AD9517-3BCPZ vs AD9517-3ABCPZ-RL7 |
| AD9517-2BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.2 GHz VCO | AD9517-3BCPZ vs AD9517-2BCPZ-REEL7 |
| AD9517-0BCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.8 GHz VCO | AD9517-3BCPZ vs AD9517-0BCPZ |
| AD9517-1BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.5 GHz VCO | AD9517-3BCPZ vs AD9517-1BCPZ-REEL7 |
| AD9517-4BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 1.6 GHz VCO | AD9517-3BCPZ vs AD9517-4BCPZ-REEL7 |
| AD9517-4ABCPZ-RL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 1.6 GHz VCO | AD9517-3BCPZ vs AD9517-4ABCPZ-RL7 |
| AD9517-2BCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.2 GHz VCO | AD9517-3BCPZ vs AD9517-2BCPZ |
| AD9517-4ABCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 1.6 GHz VCO | AD9517-3BCPZ vs AD9517-4ABCPZ |
AD9517-3BCPZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9517-3BCPZ involves separating the analog and digital sections, using a solid ground plane, and keeping the clock input traces short and shielded. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The clock input of the AD9517-3BCPZ should be terminated with a 50Ω resistor to match the impedance of the clock source. Additionally, a 0.01μF capacitor can be added in parallel with the resistor to filter out high-frequency noise.
-
The AD9517-3BCPZ can handle clock frequencies up to 2.4GHz. However, as the clock frequency increases, the device's power consumption also increases. It's recommended to consult the datasheet for specific power consumption values at different clock frequencies.
-
The AD9517-3BCPZ can be configured for a specific output frequency using the SPI interface to program the device's registers. The device can synthesize frequencies from 10MHz to 2.4GHz, with a resolution of 0.01Hz. However, the device's frequency synthesis capabilities are limited by the available PLL bandwidth and the reference clock frequency.
-
The AD9517-3BCPZ has a phase noise performance of -143dBc/Hz at 1kHz offset from a 1GHz carrier frequency. This low phase noise performance ensures that the device can generate high-quality clock signals with minimal jitter and phase noise, which is critical for many high-speed applications.