Part Details for AD9553BCPZ by Analog Devices Inc
Results Overview of AD9553BCPZ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9553BCPZ Information
AD9553BCPZ by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD9553BCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9933
|
Newark | Ic, Clock Translator, 3.135-3.465V/Lfcsp, Clock Ic Type:Clock Translator, Frequency:810Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins, Product Range:-Rohs Compliant: Yes |Analog Devices AD9553BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$8.8100 / $16.3600 | Buy Now |
|
DISTI #
AD9553BCPZ-ND
|
DigiKey | IC INTEGER-N CLCK GEN 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
86 In Stock |
|
$8.8125 / $16.3600 | Buy Now |
|
DISTI #
584-AD9553BCPZ
|
Mouser Electronics | Clock Generators & Support Products Multiservice Clock General Translator RoHS: Compliant | 67 |
|
$8.8100 / $16.3600 | Buy Now |
|
DISTI #
V36:1790_06216390
|
Arrow Electronics | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray COO: South Korea RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks Date Code: 2336 | Americas - 48 |
|
$8.6280 / $8.7120 | Buy Now |
|
|
Analog Devices Inc | Multiservice Clock General Tra Package Multiple: 1 | 1669 |
|
$6.5500 / $16.3600 | Buy Now |
|
DISTI #
26617237
|
Verical | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 1610 |
|
$8.7199 | Buy Now |
|
|
Rochester Electronics | ATM/SONET/SDH Support Circuit, 1-Func, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$7.4200 / $9.2800 | Buy Now |
|
DISTI #
V36:1790_06216390
|
Arrow Electronics | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray COO: South Korea RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks Date Code: 2336 | Americas - 48 |
|
$8.6280 / $8.7120 | Buy Now |
|
DISTI #
26617237
|
Verical | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 1610 |
|
$8.7199 | Buy Now |
|
DISTI #
V36:1790_06216390
|
Arrow Electronics | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray COO: South Korea RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks Date Code: 2336 | Americas - 48 |
|
$8.6280 / $8.7120 | Buy Now |
US Tariff Estimator: AD9553BCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9553BCPZ
AD9553BCPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9553BCPZ Part Data Attributes
|
|
AD9553BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9553BCPZ
Analog Devices Inc
Flexible Clock Translator for GPON, Base Station, SONET/SDH, T1/E1, and Ethernet
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Applications | Sdh; Sonet | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.185 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Atm/Sonet/Sdh Support Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for AD9553BCPZ
This table gives cross-reference parts and alternative options found for AD9553BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9553BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9553BCPZ-REEL7 | Analog Devices Inc | Check for Price | Flexible Clock Translator for GPON, Base Station, SONET/SDH, T1/E1, and Ethernet | AD9553BCPZ vs AD9553BCPZ-REEL7 |
AD9553BCPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize jitter performance, ensure that the input clock signal is clean and has a low jitter. Also, use a high-quality crystal oscillator and ensure that the PCB layout is optimized for low noise and minimal signal coupling.
-
The maximum frequency of the output clock that can be generated by the AD9553BCPZ is 1.5 GHz.
-
The AD9553BCPZ can be configured for a specific output frequency using the SPI interface. The device has a set of registers that can be programmed to set the output frequency, phase, and amplitude. Refer to the datasheet for the register map and programming details.
-
The power consumption of the AD9553BCPZ depends on the operating frequency and output configuration. Typically, the device consumes around 1.5 W at 1.5 GHz output frequency. Refer to the datasheet for detailed power consumption information.