Part Details for AD9572ACPZPEC by Analog Devices Inc
Results Overview of AD9572ACPZPEC by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9572ACPZPEC Information
AD9572ACPZPEC by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AD9572ACPZPEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD9572ACPZPEC-ND
|
DigiKey | IC CLOCK GENERATOR 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$11.7650 / $16.7600 | Buy Now |
|
DISTI #
584-AD9572ACPZPEC
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Clock Gen for Fibre Channel RoHS: Compliant | 0 |
|
$11.5600 / $16.1500 | Order Now |
|
DISTI #
V99:2348_06216441
|
Arrow Electronics | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1602 | Americas - 22 |
|
$1.7820 / $9.3635 | Buy Now |
|
|
Analog Devices Inc | Dual PLL Clock Gen for Fibre C Package Multiple: 1 | 755 |
|
$6.7400 / $16.7600 | Buy Now |
|
DISTI #
26617248
|
Verical | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 68 Package Multiple: 68 | Americas - 748 |
|
$9.0043 | Buy Now |
|
DISTI #
25837550
|
Verical | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 22 |
|
$9.3635 | Buy Now |
|
|
Rochester Electronics | Clock Generator, 156.25MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 551 |
|
$7.6600 / $9.5800 | Buy Now |
|
DISTI #
V99:2348_06216441
|
Arrow Electronics | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1602 | Americas - 22 |
|
$1.7820 / $9.3635 | Buy Now |
|
DISTI #
26617248
|
Verical | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 68 Package Multiple: 68 | Americas - 748 |
|
$9.0043 | Buy Now |
|
DISTI #
25837550
|
Verical | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 22 |
|
$9.3635 | Buy Now |
US Tariff Estimator: AD9572ACPZPEC by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9572ACPZPEC
AD9572ACPZPEC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9572ACPZPEC Part Data Attributes
|
|
AD9572ACPZPEC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9572ACPZPEC
Analog Devices Inc
Clock Generator, 156.25MHz, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 156.25 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 25 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for AD9572ACPZPEC
This table gives cross-reference parts and alternative options found for AD9572ACPZPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9572ACPZPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9572ACPZPEC-R7 | Analog Devices Inc | Check for Price | Clock Generator, 156.25MHz, CMOS | AD9572ACPZPEC vs AD9572ACPZPEC-R7 |
| AD9572ACPZPEC-RL | Analog Devices Inc | Check for Price | Clock Generator, 156.25MHz, CMOS | AD9572ACPZPEC vs AD9572ACPZPEC-RL |
AD9572ACPZPEC Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9572ACPZPEC involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the clock input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
The AD9572ACPZPEC can be configured for a specific clock frequency by setting the appropriate values for the RSET pin and the clock divider. The RSET pin sets the internal clock frequency, and the clock divider allows the user to divide the internal clock frequency to generate the desired output clock frequency. The datasheet provides a formula to calculate the RSET value based on the desired clock frequency.
-
The AD9572ACPZPEC can support clock frequencies up to 3.2 GHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock input signal.
-
To ensure low-jitter clock output, it's essential to provide a high-quality clock input signal to the AD9572ACPZPEC. Additionally, the user should ensure that the power supply to the device is clean and well-regulated, and that the device is operated within its recommended operating conditions. The user can also use the device's built-in jitter attenuation feature to further reduce the output clock jitter.
-
Yes, the AD9572ACPZPEC can be used in a redundant clocking system. The device has a built-in clock switch-over feature that allows the user to switch between two clock input sources in case of a failure. This feature ensures that the system remains operational even in the event of a clock failure.