-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0009
|
Newark | Op-Amp, 320Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD9631ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$11.2600 / $15.2600 | Buy Now |
DISTI #
505-AD9631ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
685 In Stock |
|
$10.1343 / $14.6800 | Buy Now |
DISTI #
584-AD9631ARZ
|
Mouser Electronics | High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP RoHS: Compliant | 2083 |
|
$10.1300 / $12.8200 | Buy Now |
|
Analog Devices Inc | WIDE BW, GAIN=1 OP AMP Min Qty: 1 Package Multiple: 98 | 235 |
|
$6.4300 / $14.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 260 |
|
$4.4083 / $10.7520 | Buy Now |
|
Quest Components | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8 | 4 |
|
$10.7400 | Buy Now |
|
Quest Components | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8 | 208 |
|
$6.2400 / $14.4000 | Buy Now |
|
Rochester Electronics | AD9631 - WIDE BW, GAIN=1 OP AMP RoHS: Compliant Status: Active Min Qty: 1 | 444 |
|
$8.5800 / $10.0900 | Buy Now |
|
Ameya Holding Limited | AD9631ARZ 电压反馈 运算放大器, 8针 SOIC封装 | 431 |
|
RFQ | |
DISTI #
AD9631ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 3 |
|
$9.6700 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9631ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631ARZ
Analog Devices Inc
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD9631ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9631ARZ | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD9631ARZ vs AD9631ARZ |
AD9631ARZ-REEL7 | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD9631ARZ vs AD9631ARZ-REEL7 |
AD9631ARZ-REEL | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | Analog Devices Inc | AD9631ARZ vs AD9631ARZ-REEL |
AD9631ARZ-REEL7 | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | Analog Devices Inc | AD9631ARZ vs AD9631ARZ-REEL7 |
AD9631AR-REEL7 | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD9631ARZ vs AD9631AR-REEL7 |