Part Details for AD9664ACPUPZ-REEL7 by Analog Devices Inc
Results Overview of AD9664ACPUPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9664ACPUPZ-REEL7 Information
AD9664ACPUPZ-REEL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD9664ACPUPZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4004 |
|
RFQ |
US Tariff Estimator: AD9664ACPUPZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9664ACPUPZ-REEL7
AD9664ACPUPZ-REEL7 Part Data Attributes
|
|
AD9664ACPUPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9664ACPUPZ-REEL7
Analog Devices Inc
AD9664ACPUPZ-REEL7
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-PBGA-B32 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Width | 5 Mm |