Part Details for AD9875BSTRL by Analog Devices Inc
Results Overview of AD9875BSTRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9875BSTRL Information
AD9875BSTRL by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD9875BSTRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6524 |
|
RFQ |
US Tariff Estimator: AD9875BSTRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9875BSTRL
AD9875BSTRL Part Data Attributes
|
|
AD9875BSTRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9875BSTRL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 0.288 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for AD9875BSTRL
This table gives cross-reference parts and alternative options found for AD9875BSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9875BSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9875BST | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other | AD9875BSTRL vs AD9875BST |
| AD9875BSTZ | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other | AD9875BSTRL vs AD9875BSTZ |
| AD9865BCP | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, QCC64, MO-220-VMMD, LFCSP-64, Telecom IC:Other | AD9875BSTRL vs AD9865BCP |