Part Details for AD9882KST-100 by Rochester Electronics LLC
Overview of AD9882KST-100 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9882KST-100
AD9882KST-100 CAD Models
AD9882KST-100 Part Data Attributes
|
AD9882KST-100
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9882KST-100
Rochester Electronics LLC
SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for AD9882KST-100
This table gives cross-reference parts and alternative options found for AD9882KST-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9882KST-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9882AKSTZ-100 | AD9882AKSTZ-100 | Analog Devices Inc | AD9882KST-100 vs AD9882AKSTZ-100 |
AD9882KSTZ-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KST-100 vs AD9882KSTZ-100 |
AD9882KSTZ-100 | AD9882KSTZ-100 | Analog Devices Inc | AD9882KST-100 vs AD9882KSTZ-100 |