Part Details for ADA010 by Conquer Electronics Co Ltd
Overview of ADA010 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADA010
ADA010 CAD Models
ADA010 Part Data Attributes
|
ADA010
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADA010
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.7 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ADA010
This table gives cross-reference parts and alternative options found for ADA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318010MX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ADA010 vs 0318010MX |
GFN10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | ADA010 vs GFN10 |
MI6AG25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | ADA010 vs MI6AG25V10 |
0318010VX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ADA010 vs 0318010VX |
GDA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADA010 vs GDA010 |
0315010.MX250P | Electric Fuse, Time Lag Blow, 10A, 250VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ADA010 vs 0315010.MX250P |
GFE010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADA010 vs GFE010 |
0234010. | Electric Fuse, Medium Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | ADA010 vs 0234010. |
234010 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER | Littelfuse Inc | ADA010 vs 234010 |
ADL010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADA010 vs ADL010 |