Part Details for ADA4000-4ARUZ-RL by Analog Devices Inc
Results Overview of ADA4000-4ARUZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4000-4ARUZ-RL Information
ADA4000-4ARUZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4000-4ARUZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADA4000-4ARUZ-RLCT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2042 In Stock |
|
$3.5500 / $8.2800 | Buy Now |
|
DISTI #
584-ADA4000-4ARUZ-R
|
Mouser Electronics | Precision Amplifiers Quad of ADA4000-1 RoHS: Compliant | 2500 |
|
$3.5500 / $8.2800 | Buy Now |
|
|
Analog Devices Inc | Quad of ADA4000-1 Min Qty: 1 Package Multiple: 2500 | 25409 |
|
$2.6100 / $8.2800 | Buy Now |
|
DISTI #
26647792
|
Verical | Op Amp Quad GP ±18V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$3.5127 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.9900 / $3.7400 | Buy Now |
|
DISTI #
26647792
|
Verical | Op Amp Quad GP ±18V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$3.5127 | Buy Now |
|
DISTI #
SMC-ADA4000-4ARUZ-RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 12750 |
|
RFQ | |
|
DISTI #
26647792
|
Verical | Op Amp Quad GP ±18V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$3.5127 | Buy Now |
US Tariff Estimator: ADA4000-4ARUZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4000-4ARUZ-RL
ADA4000-4ARUZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4000-4ARUZ-RL Part Data Attributes
|
|
ADA4000-4ARUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4000-4ARUZ-RL
Analog Devices Inc
Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-153ab-1, Tssop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | RU-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00004 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0005 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 7.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 4.4 Mm |
ADA4000-4ARUZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4000-4ARUZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADA4000-4ARUZ-RL does not require calibration. It is a plug-and-play device that is calibrated at the factory. However, it's recommended to follow the recommended PCB layout and decoupling guidelines to ensure optimal performance.
-
The ADA4000-4ARUZ-RL has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
Yes, the ADA4000-4ARUZ-RL is designed to operate in high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the device is securely attached to the PCB and can withstand vibrations.
-
To troubleshoot issues with the ADA4000-4ARUZ-RL, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input signals are within the specified range and that the device is properly configured. If issues persist, consult the datasheet and application notes or contact Analog Devices Inc. support.