Part Details for ADA4000-4ARZ-RL by Analog Devices Inc
Results Overview of ADA4000-4ARZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4000-4ARZ-RL Information
ADA4000-4ARZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4000-4ARZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-ADA4000-4ARZ-RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 34556 |
|
RFQ | |
|
|
Vyrian | Amplifiers | 2636 |
|
RFQ |
US Tariff Estimator: ADA4000-4ARZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4000-4ARZ-RL
ADA4000-4ARZ-RL Part Data Attributes
|
|
ADA4000-4ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4000-4ARZ-RL
Analog Devices Inc
QUAD OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00004 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0005 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 7.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for ADA4000-4ARZ-RL
This table gives cross-reference parts and alternative options found for ADA4000-4ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4000-4ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4000-4ARZ-R7 | Analog Devices Inc | $4.0422 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14 | ADA4000-4ARZ-RL vs ADA4000-4ARZ-R7 |
| ADA4000-4ARZ | Analog Devices Inc | $4.2982 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14 | ADA4000-4ARZ-RL vs ADA4000-4ARZ |
ADA4000-4ARZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4000-4ARZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to follow the layout guidelines provided in the datasheet.
-
To ensure the ADA4000-4ARZ-RL operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to +125°C.
-
The recommended power-up sequence for the ADA4000-4ARZ-RL is to first apply the analog power supply (VCC) followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up or damage to the device.
-
To troubleshoot issues with the ADA4000-4ARZ-RL, start by verifying that the power supplies are within the specified range and that the device is properly connected. Check for any signs of physical damage or overheating. Use an oscilloscope to verify the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The ADA4000-4ARZ-RL is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Analog Devices Inc. offers other products that are designed and qualified for such applications. It's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the suitability of the ADA4000-4ARZ-RL or alternative products for such applications.