Part Details for ADA4084-1ARJZ-R2 by Analog Devices Inc
Results Overview of ADA4084-1ARJZ-R2 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4084-1ARJZ-R2 Information
ADA4084-1ARJZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4084-1ARJZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4449
|
Newark | Op-Amp, 15.9Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:15.9Mhz, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices ADA4084-1ARJZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2700 / $8.6900 | Buy Now |
|
DISTI #
505-ADA4084-1ARJZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
63 In Stock |
|
$3.7875 / $8.6900 | Buy Now |
|
DISTI #
584-ADA4084-1ARJZ-R2
|
Mouser Electronics | Operational Amplifiers - Op Amps 30V RRIO LowPwr Single OpAmp RoHS: Compliant | 8 |
|
$4.2600 / $8.7400 | Buy Now |
|
|
Analog Devices Inc | 30V RRIO LowPwr Single OpAmp Min Qty: 1 Package Multiple: 250 | 13 |
|
$3.0300 / $8.6900 | Buy Now |
|
|
Bristol Electronics | 407 |
|
RFQ | ||
|
DISTI #
ADA40841ARJZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$3.9600 / $4.1200 | Buy Now |
|
|
Chip Stock | OpAmpSingleLowNoiseAmplifierR-RI/O±15V/30V5-PinSOT-23T/R | 144 |
|
RFQ | |
|
|
Win Source Electronics | 30V RRIO LowPwr Single OpAmp | 19 |
|
$4.6909 / $7.0364 | Buy Now |
US Tariff Estimator: ADA4084-1ARJZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4084-1ARJZ-R2
ADA4084-1ARJZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4084-1ARJZ-R2 Part Data Attributes
|
|
ADA4084-1ARJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4084-1ARJZ-R2
Analog Devices Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, 13.9MHz Band Width, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bandwidth (3dB)-Nom | 13.9 Mhz | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 124 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 2.4 V/Us | |
| Slew Rate-Nom | 3.7 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 15.9 | |
| Voltage Gain-Min | 398107 | |
| Wideband | No | |
| Width | 1.6 Mm |
ADA4084-1ARJZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4084-1ARJZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VDD and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the VDD and AVDD pins. Also, use a separate power plane for the analog and digital supplies.
-
The ADA4084-1ARJZ-R2 can handle input voltages up to 5.5V without damage. However, it's recommended to keep the input voltage within the specified range of 0V to VDD to ensure optimal performance and prevent damage.
-
To configure the ADA4084-1ARJZ-R2 for optimal performance, refer to the datasheet and application notes for guidance on setting the gain, bandwidth, and output voltage range. Additionally, consider the specific requirements of your application, such as noise tolerance, signal amplitude, and output impedance.
-
The ADA4084-1ARJZ-R2 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, use a heat sink or thermal pad, and ensure good airflow around the device. Also, consider the thermal resistance of the package and the PCB when designing the system.