Part Details for ADA4096-2ARMZ-RL by Analog Devices Inc
Results Overview of ADA4096-2ARMZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4096-2ARMZ-RL Information
ADA4096-2ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4096-2ARMZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADA4096-2ARMZ-RLCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4886 In Stock |
|
$2.8750 / $7.0900 | Buy Now |
|
DISTI #
584-ADA4096-2ARMZ-R
|
Mouser Electronics | Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp RoHS: Compliant | 3081 |
|
$2.8700 / $7.0900 | Buy Now |
|
|
Analog Devices Inc | 30V,Micropower, OVP, RRIO OpAm Min Qty: 1 Package Multiple: 3000 | 978 |
|
$2.3000 / $7.0900 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99ADA4096Tape&, Reel(TR)opampbuffercircuit3mm0.019muA300muV595kHz | 7501 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP | 6001 |
|
$3.4153 / $4.4109 | Buy Now |
US Tariff Estimator: ADA4096-2ARMZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4096-2ARMZ-RL
ADA4096-2ARMZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4096-2ARMZ-RL Part Data Attributes
|
|
ADA4096-2ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4096-2ARMZ-RL
Analog Devices Inc
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187aa, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.019 µA | |
| Bias Current-Max (IIB) @25C | 0.015 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 595 | |
| Voltage Gain-Min | 7080 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for ADA4096-2ARMZ-RL
This table gives cross-reference parts and alternative options found for ADA4096-2ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4096-2ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4096-2ARMZ-R7 | Analog Devices Inc | $3.5789 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4096-2ARMZ-R7 |
| ADA4084-2ARZ-RL | Analog Devices Inc | $4.4311 | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4084-2ARZ-RL |
| ADA4084-2ARMZ-R7 | Analog Devices Inc | $4.4311 | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4084-2ARMZ-R7 |
| ADA4084-2ARMZ | Analog Devices Inc | $4.4380 | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4084-2ARMZ |
| ADA4096-2WARMZ-R7 | Analog Devices Inc | $4.6323 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4096-2WARMZ-R7 |
| ADA4096-2WARMZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4096-2WARMZ-RL |
| ADA4084-2ACPZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | ADA4096-2ARMZ-RL vs ADA4084-2ACPZ-RL |
ADA4096-2ARMZ-RL Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the ADA4096-2ARMZ-RL is ±18V or 36V total supply voltage.
-
Yes, the ADA4096-2ARMZ-RL has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
-
The input bias current of the ADA4096-2ARMZ-RL is typically 1.5 pA, which is very low and suitable for high-impedance applications.
-
Yes, the ADA4096-2ARMZ-RL can operate from a single supply voltage as low as 5V, making it suitable for battery-powered applications.
-
Yes, the ADA4096-2ARMZ-RL is available in a lead-free, RoHS-compliant package.