Part Details for ADA4096-4ACPZ-RL by Analog Devices Inc
Results Overview of ADA4096-4ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4096-4ACPZ-RL Information
ADA4096-4ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4096-4ACPZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADA4096-4ACPZ-RLTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16LFCSP Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3750 | Buy Now |
|
DISTI #
584-ADA4096-4ACPZ-R
|
Mouser Electronics | Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
|
Analog Devices Inc | 30V,Micropower, OVP, RRIO OpAm Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$3.3300 / $9.6600 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99ADA4096Tape&, Reel(TR)opampbuffercircuit3mm0.03muA300muV595kHz | 4240 |
|
RFQ | |
|
|
Vyrian | Amplifiers | 6020 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 786KHZ RRO 16LFCSP | 2740 |
|
$8.1818 / $12.2727 | Buy Now |
US Tariff Estimator: ADA4096-4ACPZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4096-4ACPZ-RL
ADA4096-4ACPZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4096-4ACPZ-RL Part Data Attributes
|
|
ADA4096-4ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4096-4ACPZ-RL
Analog Devices Inc
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Mo-220weed, Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 103 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 595 | |
| Voltage Gain-Min | 7080 | |
| Wideband | No | |
| Width | 3 Mm |
ADA4096-4ACPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4096-4ACPZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The ADA4096-4ACPZ-RL is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked and that the ambient temperature is within the specified range. Also, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow management.
-
The recommended power-up sequence for the ADA4096-4ACPZ-RL is to power up the analog supply (VCC) before the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted digital noise from affecting the analog circuitry.
-
To minimize EMI when using the ADA4096-4ACPZ-RL, use a shielded enclosure, keep the device away from high-frequency sources, use a low-pass filter on the input signals, and ensure that the PCB layout is optimized for EMI reduction.
-
The recommended method for driving the ADA4096-4ACPZ-RL's analog inputs is to use a low-impedance source, such as an op-amp output, and to ensure that the input signal is properly filtered and buffered to prevent noise and distortion.