-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4469
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4177-2ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3321 |
|
$3.1800 / $5.8900 | Buy Now |
DISTI #
ADA4177-2ARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3228 In Stock |
|
$2.9150 / $5.8100 | Buy Now |
DISTI #
584-ADA4177-2ARZ-R7
|
Mouser Electronics | Precision Amplifiers OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp RoHS: Compliant | 1245 |
|
$2.9100 / $5.6600 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 1000 | 646 |
|
$2.9150 / $5.8100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP 30V PREC OVP EMI 8SOIC | 1000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 300pA Dual 6MHz 3.5MHz SOIC-8 Operational Amplifier ROHS | 2000 |
|
$2.0910 / $3.1409 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 604 |
|
$1.9203 / $2.3581 | Buy Now |
DISTI #
4020253RL
|
element14 Asia-Pacific | OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 3321 |
|
$3.0530 / $5.1446 | Buy Now |
DISTI #
4020253
|
element14 Asia-Pacific | OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3321 |
|
$3.0530 / $5.9372 | Buy Now |
DISTI #
4020253RL
|
Farnell | OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3321 |
|
$2.9846 / $4.8703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-2ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-2ARZ-R7
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4177-2ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-2ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-2ARZ | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | Analog Devices Inc | ADA4177-2ARZ-R7 vs ADA4177-2ARZ |
ADA4177-2ARZ-RL | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | Analog Devices Inc | ADA4177-2ARZ-R7 vs ADA4177-2ARZ-RL |