Datasheets
ADA4528-2ACPZ-RL by:
Analog Devices Inc

Operational Amplifier, 2 Func, 4.3uV Offset-Max, DMOS, PDSO8

Part Details for ADA4528-2ACPZ-RL by Analog Devices Inc

Results Overview of ADA4528-2ACPZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

ADA4528-2ACPZ-RL Information

ADA4528-2ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for ADA4528-2ACPZ-RL

Part # Distributor Description Stock Price Buy
DISTI # 505-ADA4528-2ACPZ-RLCT-ND
DigiKey IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4628
In Stock
  • 1 $6.3300
  • 10 $4.1810
  • 25 $3.6204
  • 100 $2.9864
  • 250 $2.6751
  • 500 $2.4835
  • 1,000 $2.4625
  • 5,000 $2.4625
$2.4625 / $6.3300 Buy Now
DISTI # 584-ADA4528-2ACPZ-R
Mouser Electronics Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp RoHS: Compliant 2624
  • 1 $6.0100
  • 10 $4.1900
  • 25 $3.6300
  • 100 $2.9900
  • 250 $2.6800
  • 500 $2.4900
  • 1,000 $2.4700
  • 5,000 $2.4600
$2.4600 / $6.0100 Buy Now
DISTI # V72:2272_06217479
Arrow Electronics Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips Americas - 2687
  • 1 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now
Analog Devices Inc Low Noise RRIO Zero Drift Dual Min Qty: 1 Package Multiple: 5000 5926
  • 1 $6.3300
  • 10 $4.1810
  • 25 $3.6204
  • 100 $2.9864
  • 250 $2.6751
  • 500 $2.4835
  • 1,000 $2.4625
  • 5,000 $2.4625
$2.4625 / $6.3300 Buy Now
DISTI # 27131877
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $2.4366
$2.4366 Buy Now
DISTI # 69739315
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 Americas - 2687
  • 3 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now
Quest Components   80
  • 1 $7.0620
  • 15 $4.7080
  • 54 $4.3549
$4.3549 / $7.0620 Buy Now
Rochester Electronics Operational Amplifier, 2 Func, 4.3uV Offset-Max, DMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 3086
  • 25 $2.5900
  • 100 $2.4600
  • 500 $2.3300
  • 1,000 $2.2000
  • 10,000 $2.0700
$2.0700 / $2.5900 Buy Now
DISTI # V72:2272_06217479
Arrow Electronics Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips Americas - 2687
  • 1 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now
DISTI # 27131877
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $2.4366
$2.4366 Buy Now
DISTI # 69739315
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 Americas - 2687
  • 3 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now
DISTI # V72:2272_06217479
Arrow Electronics Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips Americas - 2687
  • 1 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now
DISTI # ADA4528-2ACPZRL
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 5000 0
  • 5,000 $2.5800
$2.5800 Buy Now
DISTI # 27131877
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $2.4366
$2.4366 Buy Now
DISTI # 69739315
Verical Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 Americas - 2687
  • 3 $2.5580
  • 10 $2.5530
  • 25 $2.5480
  • 100 $2.5420
  • 250 $2.5370
  • 500 $2.5320
  • 1,000 $2.5260
$2.5260 / $2.5580 Buy Now

US Tariff Estimator: ADA4528-2ACPZ-RL by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADA4528-2ACPZ-RL
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for ADA4528-2ACPZ-RL

ADA4528-2ACPZ-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADA4528-2ACPZ-RL Part Data Attributes

ADA4528-2ACPZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADA4528-2ACPZ-RL Analog Devices Inc Operational Amplifier, 2 Func, 4.3uV Offset-Max, DMOS, PDSO8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description Lfcsp-8
Pin Count 8
Manufacturer Package Code CP-8-11
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0006 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Min 135 Db
Common-mode Reject Ratio-Nom 158 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4.3 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 3 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Equivalence Code SOLCC8,.12,20
Package Shape Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 0.85 Mm
Slew Rate-Nom 0.45 V/Us
Supply Current-Max 4.4 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Dmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 3000
Voltage Gain-Min 891250
Wideband No
Width 3 Mm

Alternate Parts for ADA4528-2ACPZ-RL

This table gives cross-reference parts and alternative options found for ADA4528-2ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4528-2ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AD823ARZ-R7 Analog Devices Inc $4.8169 Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 ADA4528-2ACPZ-RL vs AD823ARZ-R7
equivalents icon

ADA4528-2ACPZ-RL Related Parts

ADA4528-2ACPZ-RL Frequently Asked Questions (FAQ)

  • A good PCB layout for the ADA4528-2ACPZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.

  • To ensure stability, make sure to follow the recommended compensation capacitor values and placement, keep the input and output impedance matched, and avoid capacitive loading on the output. Also, ensure the power supply is well-regulated and decoupled.

  • The maximum power dissipation of the ADA4528-2ACPZ-RL is 1.4W. However, this can be affected by the ambient temperature, PCB layout, and thermal management. It's essential to ensure proper thermal design and heat sinking to prevent overheating.

  • The ADA4528-2ACPZ-RL is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly.

  • To protect the ADA4528-2ACPZ-RL from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or common-mode chokes on the input and output lines. Also, ensure good PCB layout practices, such as keeping sensitive traces away from noisy areas.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4528-2ACPZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4528-2ACPZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADA4528-2ACPZ-RL would you like to use for your alert(s)?
  • Please alert me when ADA4528-2ACPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADA4528-2ACPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4528-2ACPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADA4528-2ACPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4528-2ACPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4528-2ACPZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: