Part Details for ADA4432-1BRJZ-R7 by Analog Devices Inc
Results Overview of ADA4432-1BRJZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4432-1BRJZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8216
|
Newark | Video Amplifier, 1Amp, 10.5Mhz, Sot-23, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:10.5Mhz, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Output Current:37Ma Rohs Compliant: Yes |Analog Devices ADA4432-1BRJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3067 |
|
$0.8050 / $2.6000 | Buy Now |
|
DISTI #
ADA4432-1BRJZ-R7CT-ND
|
DigiKey | IC AMP AUTO SYST SOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7125 / $2.6000 | Buy Now |
|
DISTI #
584-ADA4432-1BRJZ-R7
|
Mouser Electronics | Video ICs High Speed Video Filter Amplifiers RoHS: Compliant | 0 |
|
$0.7120 / $2.6000 | Order Now |
|
|
Analog Devices Inc | High Speed Video Filter Amplif Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7125 / $2.6000 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, DMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2267 |
|
$0.6000 / $0.9677 | Buy Now |
US Tariff Estimator: ADA4432-1BRJZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4432-1BRJZ-R7
ADA4432-1BRJZ-R7 Part Data Attributes
|
|
ADA4432-1BRJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4432-1BRJZ-R7
Analog Devices Inc
Consumer Circuit, DMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.6 V | |
| Surface Mount | Yes | |
| Technology | Dmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
ADA4432-1BRJZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4432-1BRJZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADA4432-1BRJZ-R7 requires a single 3.3V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the analog supply (VDDA) before the digital supply (VDD).
-
The recommended clock frequency for the ADA4432-1BRJZ-R7 is 25 MHz. A crystal oscillator or a high-quality clock source is recommended to ensure low jitter and optimal performance.
-
The ADA4432-1BRJZ-R7 has several configuration options, including gain settings, filter settings, and output modes. The optimal configuration depends on the specific application requirements. It's recommended to consult the datasheet and application notes for guidance on configuring the device for optimal performance.
-
The ADA4432-1BRJZ-R7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid overheating the device.