-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4499
|
Newark | Op-Amp, 3.4Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices ADA4528-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2615 |
|
$3.4300 / $5.4800 | Buy Now |
DISTI #
505-ADA4528-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1188 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-ADA4528-2ACPZ-R7
|
Mouser Electronics | Precision Amplifiers Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp RoHS: Compliant | 12573 |
|
$2.7000 / $5.3800 | Buy Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift Dual Min Qty: 1 Package Multiple: 1500 | 1750 |
|
$1.8700 / $5.2700 | Buy Now |
|
Rochester Electronics | Precision, UltraLow Noise, RRIO, Zero-Drift Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$2.4400 / $2.8700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DUAL RRIO LN 8LFCSP | 1738 |
|
RFQ | |
|
Chips Pulse Industry Limited | Zero-Drift 2 2.2V ~ 5.5V ±, 1.1V ~ 2.25V 3.4MHz 0.5 V/us LFCSP-8 Precision OpAmps RoHS Purchase Online, Ship Immediately | 20 |
|
$3.2290 / $4.3655 | Buy Now |
DISTI #
4020294
|
element14 Asia-Pacific | OP-AMP, 3.4MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2615 |
|
$2.7849 / $5.5625 | Buy Now |
DISTI #
4020294RL
|
element14 Asia-Pacific | OP-AMP, 3.4MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2615 |
|
$2.7849 / $4.1003 | Buy Now |
DISTI #
4020294RL
|
Farnell | OP-AMP, 3.4MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2615 |
|
$2.6155 / $3.8294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4528-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-2ACPZ-R7
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.3 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 891250 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4528-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4528-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4528-2ACPZ-RL | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | Analog Devices Inc | ADA4528-2ACPZ-R7 vs ADA4528-2ACPZ-RL |